Cherry 0E63-00K0 technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 201 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Operating Force | 0.29N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E63-00K0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
