Cherry 0E6300H0 technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Approvals | CUL |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 6.35mm |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 21.56mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Screw, Brackets |
| Number of Poles | 1 |
| Operating Force | 0.26N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry 0E6300H0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.