Cherry 6090799 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry 6090799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.