Cherry 6141238 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cherry 6141238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.