Cherry AS201701 technical specifications.
| Height | 6.16mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Operating Supply Voltage | 175V |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Magnetic |
| Series | MP2 |
| Supply Current | 500mA |
| Width | 6.16mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry AS201701 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.