Cherry AS201901 technical specifications.
| Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 1.125mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Magnetic |
| Series | MP2 |
| Shape | Rectangular |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry AS201901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.