Cherry CRE22F2FBBNW technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Height | 18.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Orientation | Straight |
| Ratings | IP42 |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F2FBBNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.