SPST rocker switch featuring a 20A, 125VAC contact current rating and silver contacts. This panel-mount, snap-in component has a black nylon rocker actuator and a black housing, with straight orientation and quick connect termination. Rated for 100,000 mechanical cycles and 6,000 electrical cycles, it operates between -20°C and 85°C and offers IP42 protection.
Cherry CRE22F4BBBNW technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Current Rating | 20A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.5mm |
| Electrical Life | 6000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP42 |
| RoHS Compliant | Yes |
| Series | CR |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry CRE22F4BBBNW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.