Illuminated rocker switch featuring a quick connect terminal for efficient wiring. Designed for panel mounting, this switch offers a robust nylon insulator and operates reliably within a temperature range of -20°C to 85°C. The rocker actuator provides a clear on-off function.
Cherry CRE22F4DBBNE technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | QUICK CONNECT |
| Insulator Material | NYLON |
| Manufacturer Series | CR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry CRE22F4DBBNE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.