Cherry CS5132GDWR24 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 9 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cherry CS5132GDWR24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.