
SPDT lever-actuated basic switch with gold-plated brass contacts. Features a 500mA current rating at 125VAC and 30VDC, with a maximum AC voltage rating of 250V. Designed for panel or chassis mounting with screw terminals and quick connect termination. Offers a 0.7N operating force, 0.012-inch differential travel, and 0.035-inch overtravel. Operates within a temperature range of -40°C to 85°C and boasts an electrical life of 6000 cycles.
Cherry D41CR1LA technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Differential Travel | 0.012inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.7N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D41CR1LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
