SPDT snap action switch featuring gold-plated brass contacts for reliable performance. Rated for 500mA at 125V AC and 30V DC, this switch offers a straight orientation with quick connect termination. Designed for panel or chassis mounting with screw fixings, it operates within a temperature range of -40°C to 85°C and boasts an electrical life of 6000 cycles. Key specifications include a 0.7N operating force, 0.012-inch differential travel, and 0.051-inch overtravel.
Cherry D41LR1AA technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Differential Travel | 0.012inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.7N |
| Operating Position | 0.56inch |
| Orientation | Straight |
| Overtravel | 0.051inch |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D41LR1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.