Cherry D41LR1RA technical specifications.
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 0.7N |
| Orientation | Straight |
| Series | D41 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D41LR1RA to view detailed technical specifications.
No datasheet is available for this part.