
SPDT lever-actuated snap-action switch with quick connect terminals. Features a 6A current rating at 125V AC and 30V DC, with a maximum AC voltage rating of 250V. Constructed with brass and silver contacts, silver plated, offering an electrical life of 6,000 cycles. Operates within a temperature range of -40°C to 85°C, with an operating force of 1.4N. Panel and chassis mountable via screw, with straight orientation and bulk packaging.
Cherry D44CR1LD technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Differential Travel | 0.031inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.4N |
| Operating Position | 0.551inch |
| Orientation | Straight |
| Overtravel | 0.09inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.125inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44CR1LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
