Cherry D44LR1LL technical specifications.
| Contact Material | Brass, Silver |
| Current Rating | 6A |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 27.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44LR1LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.