SPDT snap-action switch with brass and silver contacts, silver plating, and a 6A current rating. Features a 0.535-inch operating position, 0.05-inch differential travel, and 0.141-inch overtravel. Offers 6000 electrical cycles, a 250V AC maximum voltage rating, and 30V DC rated voltage. Panel and chassis mountable with screw termination and quick connect leads. Operates within a -40°C to 85°C temperature range.
Cherry D44LR1MD technical specifications.
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Differential Travel | 0.05inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.8N |
| Operating Position | 0.535inch |
| Orientation | Straight |
| Overtravel | 0.141inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.2inch |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D44LR1MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.