Cherry D459-V3RA technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | QUICK CONNECT |
| Insulator Material | POLYESTER |
| Manufacturer Series | D4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry D459-V3RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.