
The D45 Series SPDT switch features a contact material of brass and silver, with a current rating of 15A. It is designed for panel mount applications, with a termination of screw and an operating force of 4N. The switch has a straight orientation and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 85°C, and is rated for 250V AC.
Cherry D45C-R1RA technical specifications.
| Contact Material | Brass, Silver |
| Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Screw |
| Operating Force | 4N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | D45 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45C-R1RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
