Cherry D45LR1MD technical specifications.
| Contact Current Rating | 15A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 1.2N |
| Orientation | Straight |
| Series | D45 |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45LR1MD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.