
SPDT basic switch featuring 15A current rating and 125V AC voltage rating. Constructed with brass and silver contacts, silver plating, and a steel/thermoplastic/acetal actuator. Offers a 0.5-inch pretravel, 0.098-inch differential travel, and 0.312-inch overtravel. Panel and chassis mountable with quick connect termination, operating within a -40°C to 85°C temperature range. Lead-free and RoHS compliant.
Cherry D45LR1ML technical specifications.
| Actuator Material | Steel, Thermoplastic, Acetal |
| Contact Current Rating | 15A |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 15A |
| Depth | 10.31mm |
| Differential Travel | 0.098inch |
| Electrical Life | 6000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Position | 0.433inch |
| Orientation | Straight |
| Overtravel | 0.312inch |
| Package Quantity | 960 |
| Packaging | Bulk |
| Pretravel | 0.5inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | D4 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry D45LR1ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
