Cherry DA3CB1AA technical specifications.
| Contact Material | Bronze, Gold |
| Current Rating | 100mA |
| Differential Travel | 0.007inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Chassis Mount, Screw |
| Operating Force | 0.9N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.035inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Series | DA |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DA3CB1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.