Cherry DB1A-B1MC technical specifications.
| Contact Material | Copper |
| Current Rating | 5A |
| Operating Force | 0.2N |
| Series | DB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1A-B1MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.