
SPDT snap action switch featuring a straight hinge lever actuator and quick connect termination. Rated for 6A at 250VAC and 48VDC, with a contact material of gold and silver. Offers a 0.49N operating force, 15 million mechanical cycles, and 6,000 electrical cycles. Chassis mountable via screw, with dimensions of 21.8mm length and 6.5mm depth. Operates across a temperature range of -40°C to 120°C and is IP50 rated and RoHS compliant.
Cherry DB1C-B1LC technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 6.5mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 21.8mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-B1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
