Cherry DB1C-B1SC technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 6A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Force | 0.54N |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-B1SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.