Cherry DB1C-D1AA technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Copper, Gold, Silver |
| Current Rating | 5A |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Through Hole |
| Operating Force | 1.47N |
| Orientation | Straight |
| Ratings | IP50 |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB1C-D1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.