Cherry DB2BB1AA technical specifications.
| Contact Material | Copper |
| Current Rating | 10.1A |
| Mount | Panel |
| Operating Force | 2.5N |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2BB1AA to view detailed technical specifications.
No datasheet is available for this part.