Cherry DB2C-A1LC technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operating Force | 85gf |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-A1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.