Cherry DB2C-A1RB technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.09N |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-A1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.