
SPDT basic/snap action switch featuring a 10A current rating and 10.1A maximum contact current rating. This switch utilizes a roller lever actuator constructed from stainless steel and polybutylene, with copper, gold, and silver contact materials. It offers a voltage rating of 125V AC and a maximum voltage rating of 250V AC, with a solder termination type. The component boasts an electrical life of 6,000 cycles and a mechanical life of 10,000,000 cycles, operating within a temperature range of -40°C to 120°C. Mounting is via chassis mount, and it is RoHS compliant with an IP50 rating.
Cherry DB2C-A1RC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Copper, Gold, Silver |
| Contact Type | 1 change-over |
| Current Rating | 10A |
| Depth | 6.45mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount |
| Operating Force | 0.93N |
| Package Quantity | 560 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-A1RC to view detailed technical specifications.
No datasheet is available for this part.