
SPDT snap action switch featuring a plunger actuator and quick connect termination. Offers a 10.1A current rating at 250VAC with a 2-position, 1-pole configuration. Contact material includes copper, silver, and gold with gold plating, providing 6000 electrical cycles and 1,000,000 mechanical cycles. Operating temperature range is -40°C to 120°C, with panel/chassis mounting and IP50 rating.
Cherry DB2C-B1AA technical specifications.
| Actuator Material | Polybutylene |
| Actuator Type | PLUNGER |
| Color | Black |
| Contact Current Rating | 10.1A |
| Contact Material | Copper, Silver, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 10.1A |
| Depth | 6.45mm |
| Electrical Life | 6000Cycles |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | PET |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Chassis Mount |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.45N |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-B1AA to view detailed technical specifications.
No datasheet is available for this part.
