
SPDT snap-action switch featuring a straight, stainless steel and polybutylene straight lever actuator. Rated for 10.1A at 250VAC and 80VDC, with silver and gold contacts. Offers 1 change-over contact configuration and quick connect termination. Designed for screw mounting with a 0.83N operating force and an IP50 rating.
Cherry DB2C-B1LC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Depth | 6.45mm |
| Electrical Life | 6000Cycles |
| Material | PET |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.83N |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-B1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.