Cherry DB3C-A1RC technical specifications.
| Actuator Type | ROLLER LEVER |
| Package/Case | 100 |
| Color | Black |
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 6.5mm |
| Lead Free | Lead Free |
| Length | 21.9mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 15000000Cycles |
| Mount | Screw, Solder |
| Operating Force | 0.54N |
| Orientation | Straight |
| Ratings | IP50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3C-A1RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
