
SPDT snap action switch featuring a straight stainless steel and polybutylene lever actuator. Rated for 100mA at 125VAC, with a maximum voltage rating of 250VAC/DC. Offers 100,000 electrical cycles and 15,000,000 mechanical cycles. Contact material includes copper zinc alloy, gold, and silver. Operating force is 0.59N, with an operating temperature range of -40°C to 120°C. Chassis mountable with quick connect termination and IP50 rating.
Cherry DB3C-B1LB technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | STRAIGHT LEVER |
| Contact Current Rating | 100mA |
| Contact Material | COPPER ZINC ALLOY, Gold, Silver |
| Depth | 6.45mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Mechanical Life | 15000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount |
| Operating Force | 0.59N |
| Packaging | Bulk |
| Ratings | IP50 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3C-B1LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.