Cherry DB3C-D2LC technical specifications.
| Contact Material | Copper |
| Current Rating | 100mA |
| Mount | Through Hole |
| Operating Force | 0.5N |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB3C-D2LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.