Cherry DB3CD2LB technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Manufacturer Series | DB |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.70.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cherry DB3CD2LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.