
SPDT microswitch featuring a 10A contact current rating and 250 VAC / 48 VDC voltage ratings. This general-purpose switch offers a 1.96N operating force and utilizes silver contacts with silver plating. Constructed with a polybutylene actuator and polyethylene housing, it boasts a 6.5mm depth, 20mm length, and a 120°C maximum operating temperature. Termination is via solder, with a UL94 V-0 flammability rating and IP67 ingress protection.
Cherry DC1C-A1AA technical specifications.
| Actuator Material | Polybutylene |
| Package/Case | 125 |
| Color | Black |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Depth | 6.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Polyethylene |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Operating Force | 1.96N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-A1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.