
SPDT snap-action switch featuring a 5A current rating at 250VAC and 48VDC. This general-purpose switch boasts a stainless steel and polybutylene short lever actuator, silver-plated copper contacts, and solder termination. Operating within a temperature range of -40°C to 120°C, it offers a 0.78N operating force and a robust IP67 rating. Constructed with lead-free materials and RoHS compliance, it is designed for chassis mounting.
Cherry DC1C-A1LB technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | SHORT LEVER |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Depth | 6.45mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Chassis Mount |
| Operating Force | 0.78N |
| Package Quantity | 1120 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-A1LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
