
SPDT snap action switch featuring a stainless steel and polybutylene roller lever actuator. Offers a 5A current rating at 250VAC and 48VDC, with a maximum contact current rating of 6A. Contacts are copper and silver with silver plating, providing 1 change-over functionality. Designed for chassis, surface, or bracket mounting with solder termination. Rated IP67, UL94 V-0 flammability, and operates between -40°C and 120°C.
Cherry DC1C-A1RB technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, VDE, EN |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Depth | 6.45mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Chassis Mount, Surface Mount, Brackets |
| Number of Poles | 1 |
| Operating Force | 0.88N |
| Package Quantity | 1120 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-A1RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
