![Micro switch [Cherry] DC1C-C3RC Micro switch](https://static.datasheets.com/image/9585152-cherry-dc1c-c3rc-image.jpg)
Cherry DC1C-C3RC technical specifications.
| Actuator Type | ROLLER LEVER |
| Color | Black |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Operating Force | 0.78N |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-C3RC to view detailed technical specifications.
No datasheet is available for this part.
