
This general-purpose SPDT switch is rated for 48V DC and 250V AC with a current rating of 5A. It features a mechanical life of 1,000,000 cycles and an operating force of 20N. The switch is designed for through-hole mount and has a width of 20mm and a height of 6.91mm. It is compliant with RoHS regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Cherry DC1C-D5AA technical specifications.
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Height | 6.91mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw, Wire |
| Operating Force | 20N |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-D5AA to view detailed technical specifications.
No datasheet is available for this part.