Cherry DC1C-H1AA technical specifications.
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Operating Force | 1.96N |
| Ratings | IP67 |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-H1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.