Cherry DC1C-L1AA technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Termination | Tab |
| Throw Configuration | SPDT |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-L1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
