SPDT basic switch featuring a hinge lever actuator. Rated for 5A at 250V AC and 48V DC, with a contact current rating of 6A. Constructed with copper and silver contacts, silver plating, and a PBT/PET housing. Offers a mechanical life of 1,000,000 cycles, an operating force of 0.69N, and operates within a temperature range of -40°C to 120°C. Mounting options include through-hole and screw, with solder termination. IP67 rated and UL94 V-0 flammability compliant.
Cherry DC1C-L1LC technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 6A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 6.91mm |
| Lead Free | Lead Free |
| Material | PBT, PET |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, Screw |
| Number of Poles | 1 |
| Operating Force | 0.69N |
| Orientation | Straight |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-L1LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.