Cherry DC2A-H1AA technical specifications.
| Contact Material | Silver |
| Depth | 6.5mm |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 3.33N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC2A-H1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.