SPDT snap action switch with a 10.1A contact current rating and 250V AC voltage rating. Features a stainless steel and polybutylene hinge lever actuator, copper and silver contacts with silver plating, and solder termination. Rated IP67 for environmental protection, with a wide operating temperature range of -40°C to 120°C. Compliant with RoHS and UL94 V-0 flammability rating. Mountable via chassis, surface, or brackets.
Cherry DC2C-A1LB technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Approvals | UL, VDE |
| Color | Black |
| Contact Current Rating | 10.1A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Current Rating | 10.1A |
| Depth | 6.45mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Surface Mount, Brackets |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Package Quantity | 1120 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DC |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC2C-A1LB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.