Cherry DC2CE5AA technical specifications.
| Approvals | VDE, cULus |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 10.1A |
| Flammability Rating | UL94 V-0 |
| Height | 6.91mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw, Wire |
| Number of Poles | 1 |
| Operating Force | 3.4N |
| Orientation | Straight |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | DC |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC2CE5AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.