Cherry DC3A-H1AA technical specifications.
| Contact Material | Gold |
| Depth | 6.5mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 1.96N |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC3A-H1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.