
SPDT snap-action switch with a 100mA current rating and 125V AC voltage rating. Features a stainless steel actuator, copper and gold contacts, and a mechanical life of 1,000,000 cycles. Rated IP67 for waterproof and dust-tight operation, with a temperature range of -40°C to 105°C. Mounting options include chassis mount, screw, and wire leads with wire lead termination.
Cherry DC3CM5RB technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Copper, Gold |
| Current Rating | 100mA |
| Depth | 6.5mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 105°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw, Wire |
| Operating Force | 0.88N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | DC |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC3CM5RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
