This SPDT switch features a polyacetal actuator and gold contacts, with a maximum operating temperature range of -40°C to 85°C. It has a maximum voltage rating of 30V DC and 250V AC, and a maximum current rating of 100mA. The switch is terminated with PC pins and has a throw configuration of SPDT.
Cherry DC3G-H1AA technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Gold |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 1.96N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC3G-H1AA to view detailed technical specifications.
No datasheet is available for this part.