
SPDT snap-action switch featuring PC pin termination and a straight hinge lever actuator. Offers a 3A contact current rating at 125VAC/30VDC with silver contacts and plating. Designed for through-hole mounting with a 0.44N operating force and a mechanical life of 1,000,000 cycles. Constructed with a polybutylene housing and stainless steel/polybutylene actuator, it operates within a temperature range of -25°C to 85°C and boasts a UL94 V-0 flammability rating.
Cherry DG13-B1LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Type | 1 change-over |
| Depth | 5.8mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Polybutylene |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 0.44N |
| Orientation | Straight |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DG13-B1LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
